Microchip SST26VF064BAT-104I/SM

IC FLASH 64MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104 MHz 8-SOIJ
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF064BAT-104I/SM.

Microchip

Datasheet90 pages4 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.43%

CAD Models

Download Microchip SST26VF064BAT-104I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.359
Stock
198,664
247,174
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
64 Mb
64 Mb
Access Time
-
-
Frequency
104 MHz
104 MHz
Interface
SPI, Serial
SPI
Min Supply Voltage
-
2.3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2039-12-05
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-12-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 64M-bit 8M x 8 8ns 8-Pin SOIC
NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W Tube
NOR Flash, Legacy NOR Flash, 64Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS
Flash Serial-SPI 3.3V 64Mbit 8M x 8bit 6ns 8-Pin SOIC W

Descriptions

Descriptions of Microchip SST26VF064BAT-104I/SM provided by its distributors.

IC FLASH 64MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104 MHz 8-SOIJ
Serial Flash, 2.7 - 3.6 V, 64 Mbit, 104 MHz, -40°C to +85°C, SOIJ-8, RoHS
Microchip SCT
Flash Serial 3V 64Mbit 64M x 1Bit 8-Pin SOIJ T/R
64Mb 2.3V TO 3.6V SQI Flash Memory
IC FLASH 64MBIT SPI/QUAD 8SOIJ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF064BAT-104ISM
  • SST26VF064BAT104I/SM
  • SST26VF064BAT104ISM