Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF016B-104V/MF

Flash Memory, 16Mbit, -40 To 105Deg C; |Microchip Technology SST26VF016B-104V/MF
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF016B-104V/MF.

Microchip

Datasheet84 pages4 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.75%

Alternate Parts

Price @ 1000
$ 2.17
$ 1.8
$ 1.8
Stock
105,109
156,671
156,671
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
-
16 Mb
16 Mb
Access Time
-
8 ns
8 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-07-02
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2015-07-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
Microchip 32Mbit Split flash memory chip, SPIinterface, SOIJ-8, 5.26 x 5.25 x 1.98mm
Flash Memory, 32Mb 2.7V-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF032BT-104I/SM
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N

Descriptions

Descriptions of Microchip SST26VF016B-104V/MF provided by its distributors.

Flash Memory, 16Mbit, -40 To 105Deg C; |Microchip Technology SST26VF016B-104V/MF
Serial Flash, 2.3 - 3.6 V, 16 Mbit, 104 MHz, -40°C to +125°C, TDFN-S-8, RoHS
Microchip SCT
16Mb (2M x 8) 4 k x 8 2.7V 20mA 3.6V 104MHz SPI-4 I/O 8bit DFN SMD mount 5mm*6mm*730μm
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin WDFN EP Tube
R-PDSO-N8 Surface Mount SST26VF016B Tube ic memory 104MHz 1.5ms 5mm 16777216bit
IC FLASH 16MBIT SPI/QUAD 8WDFN / FLASH Memory IC 16Mb (2M x 8) SPI - Quad I/O 104 MHz 8-WDFN (5x6)
16Mb 2.7V TO 3.6V SQI Flash Memory
IC FLASH 16MBIT SPI/QUAD 8WDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF016B-104VMF
  • SST26VF016B104V/MF