Microchip SST26VF032BT-104I/SM

Flash Memory, 32Mb 2.7V-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF032BT-104I/SM
$ 2.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF032BT-104I/SM.

Microchip SCT

Datasheet81 pages6 years ago

Microchip

SHENGYU ELECTRONICS

Augswan

Future Electronics

Inventory History

3 month trend:
+195%

CAD Models

Download Microchip SST26VF032BT-104I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.295
$ 2.03
$ 2.03
Stock
765,965
411,655
411,655
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
32 Mb
32 Mb
32 Mb
Access Time
-
3 ns
3 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-02-03
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2015-02-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8ns Automotive 16-Pin SOIC W Tube
IC FLASH 32MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 32M-bit 4M x 8 8ns 8-Pin SOIC
NOR Flash Serial-SPI 3V 32Mbit 32M x 1bit 9.5ns 8-Pin SOIC T/R
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip SST26VF032BT-104I/SM provided by its distributors.

Flash Memory, 32Mb 2.7V-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF032BT-104I/SM
Microchip 32Mbit Flash Memory, SPI Interface, SOIJ-8, 5.26 × 5.25 × 1.98mm
SST26VF032B Series 32Mb (4M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIJ-8
SERIAL FLASH, 32MBIT, 104MHZ, SOIJ-8; Flash Memory Type:Serial NOR; Size:32Mbit; Configuration:4M x 8bit; IC Interface Type:SPI
SERIAL FLASH, 32MBIT, 104MHZ, SOIJ-8; Flash Memory Type: Serial NOR; Memory Configuration: 4M x 8bit; Interfaces: SPI, SQI; IC Case / Package: SOIJ; No. of Pins: 8Pins; Clock Frequency Max: 104MHz; Access T 41AH8622
Memory Size MB = 32 / Organisation = 1 M x 8 Bit / Interfaces = SQI / Timing Type = Synchronous / Page Size B = 256 / Supply Current mA = 15 / Supply Voltage Min. V = 2.3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5.4 / Width mm = 5.4 / Height mm = 2.16 / Automotive Qualification Standard = AEC-Q100 / Reflow Temperature Max. °C = 260 / Chip Erase Time ms = 50

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF032BT 104I/SM
  • SST26VF032BT-104ISM
  • SST26VF032BT104I/SM
  • SST26VF032BT104ISM