
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-SST26VF016-80-5I-QAE-TCT-ND | 1,805 | 1 | Cut Tape | ||||||||
| TME | 26VF01680QAET | 0 | 2K | 23h | ||||||||
| Newark | SST26VF016-80-5I-QAE-T | 0 | 2K | Tape & Reel | ||||||||
| Microchip | SST26VF016-80-5I-QAE-T | 0 | 200 | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | SST26VF016-80-5I-QAE-T | 0 | 500 | Bulk |
Download Microchip SST26VF016-80-5I-QAE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip SST26VF016-80-5I-QAE-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: