Microchip SST25VF040B-50-4I-S2AF-T

Flash Memory, Serial NOR, 4 Mbit, 512K x 8bit, Serial, SPI, SOIC, 8 Pins
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF040B-50-4I-S2AF-T.

Upverter

Datasheet34 pages14 years ago

Microchip

Augswan

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.31%

CAD Models

Download Microchip SST25VF040B-50-4I-S2AF-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.02
$ 1.02
Stock
248,674
202,608
202,608
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
4 Mb
4 Mb
4 Mb
Access Time
-
8 ns
8 ns
Frequency
50 MHz
50 MHz
50 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-08-10
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI) 1.8V 4M-bit 512K x 8 11ns 8-Pin SOIC N Tube
Flash Serial-SPI 1.8V 4Mbit 512K x 8bit 8-Pin SOP-K T/R
IC FLASH 4MBIT SPI 40MHZ 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI 40 MHz 8-SOIC
IC FLASH 4MBIT SPI/QUAD 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI - Quad I/O 104 MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
Rochester ElectronicsLE25FU406BMB-TLM-H
IC FLASH 4MBIT SPI 30MHZ 8SOP / FLASH Memory IC 4Mb (512K x 8) SPI 30 MHz 8-SOP

Descriptions

Descriptions of Microchip SST25VF040B-50-4I-S2AF-T provided by its distributors.

Flash Memory, Serial NOR, 4 Mbit, 512K x 8bit, Serial, SPI, SOIC, 8 Pins
NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC T/R
SST25VF Series 4 Mbit 512 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8
Serial Flash, 2.7 - 3.6 V, 4 Mbit, 50 MHz, -40°C to +85°C, SOIJ-8, RoHS
Microchip SCT
2.7V To 3.6V 4Mbit Spi Serial Flash 8 Soij .208In T/R Rohs Compliant: Yes |Microchip Technology SST25VF040B-50-4I-S2AF-T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.