Microchip SST25VF040B-50-4C-SAF

Serial Flash, 2.7 - 3.6 V, 4 Mbit, 50 MHz, -40°C to +85°C, SOIC-8, RoHS
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF040B-50-4C-SAF.

Microchip

Datasheet31 pages5 years ago

Upverter

Newark

Augswan

Master Electronics

Inventory History

3 month trend:
+10.01%

CAD Models

Download Microchip SST25VF040B-50-4C-SAF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.015
$ 1.04
$ 1.04
Stock
164,701
213,946
213,946
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
4 Mb
4 Mb
Access Time
8 ns
8 ns
8 ns
Frequency
50 MHz
50 MHz
50 MHz
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-08-10
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube
Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8ns 8-Pin SOIC Tray - Rail/Tube
NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube / IC FLASH 8MBIT 50MHZ 8SOIC
NOR Flash Serial-SPI 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip SST25VF040B-50-4C-SAF provided by its distributors.

Serial Flash, 2.7 - 3.6 V, 4 Mbit, 50 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
SST25VF040B Series 4-Mbit (512 K x 8) 3.6 V SMT SPI Serial Flash - SOIC-8
NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube
Flash Memory, 4Mbit, 50Mhz, Soic-8; Flash Memory Type:Serial Nor; Memory Size:4Mbit; Flash Memory Configuration:4M X 1Bit; Ic Interface Type:Spi; Memory Case Style:Soic; No. Of Pins:8Pins; Clock Frequency:50Mhz; Access Time:-; Supplyrohs Compliant: Yes |Microchip Technology SST25VF040B-50-4C-SAF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.