Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST25VF040B-50-4I-SAE

SST25VF040B Series 4 Mb (512 K x 8) 3.6 V SMT SPI Serial Flash - SOIC-8
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF040B-50-4I-SAE.

Microchip

Datasheet31 pages6 years ago
Datasheet34 pages15 years ago

Master Electronics

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.77%

CAD Models

Download Microchip SST25VF040B-50-4I-SAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.026
$ 1.11
$ 1.11
Stock
251,964
232,304
232,304
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
4 Mb
4 Mb
4 Mb
Access Time
8 ns
8 ns
8 ns
Frequency
50 MHz
50 MHz
50 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-01-17
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Microchip 16Mbit Split flash memory chip, SPIinterface, SOIC-8, 5.4 x 5.4 x 1.91mm
Microchip 8Mbit Split flash memory chip, SPIinterface, SOIC-8, 5.4 x 5.4 x 1.91mm
NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube / IC FLASH 8MBIT 50MHZ 8SOIC
NOR Flash Serial-SPI 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N T/R
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W T/R
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube

Descriptions

Descriptions of Microchip SST25VF040B-50-4I-SAE provided by its distributors.

SST25VF040B Series 4 Mb (512 K x 8) 3.6 V SMT SPI Serial Flash - SOIC-8
Serial Flash, 2.7 - 3.6 V, 4 Mbit, 50 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
Microchip 4Mbit Flash Memory, SPI Interface, SOIC-8, 5mm × 4mm × 1.5mm
IC FLASH 4MBIT SPI 50MHZ 8SOIC FLASH Memory IC 4Mbit SPI 50 MHz 8-SOIC
NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube
FLASH MEMORY, 4MBIT, 50MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 4Mbit; Flash Memory Configuration: 4M x 1bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 50MHz; Access T
Memory Size MB = 4 / Interfaces = SPI / Block Organization = Symmetric / Timing Type = Synchronous / Programming Time = 7 us/Byte / Access Time ns = 8 / Supply Current mA = 30 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Chip Erase Time ms = 35

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF040B-50-4I-SAE.