Microchip SST25VF016B-50-4C-QAF-T

Serial Flash, 2.7 - 3.6 V, 16 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
$ 1.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF016B-50-4C-QAF-T.

Electro Sonic

Datasheet32 pages14 years ago

Augswan

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.73%

CAD Models

Download Microchip SST25VF016B-50-4C-QAF-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.908
$ 1.89
Stock
196,871
140,443
Authorized Distributors
6
6
Case/Package
DFN
-
Number of Pins
8
8
Density
16 Mb
16 Mb
Access Time
8 ns
8 ns
Frequency
50 MHz
50 MHz
Interface
SPI, Serial
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-06-25
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.b.1.b.1
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC FLASH 2MBIT SPI 80MHZ 8USON / FLASH Memory IC 2Mb (256K x 8) SPI 80 MHz 8-USON (3x2)
InfineonFM24CL16B-DG
Ferroelectric RAM (FRAM), 16 Kbit, 2K x 8bit, I2C, 1 MHz, 2.7 V to 3.65 V Supply, DFN-8
IC FLASH 2MBIT SPI 40MHZ 8WDFN / FLASH Memory IC 2Mb (256K x 8) SPI 40 MHz 8-WDFN (5x6)
Development Kits, Boards and Accessories 8 MINI MAP,1.8V
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 32M-bit 8M x 4-bit 7ns 8-Pin MLP EP Tray

Descriptions

Descriptions of Microchip SST25VF016B-50-4C-QAF-T provided by its distributors.

Serial Flash, 2.7 - 3.6 V, 16 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
2.7V to 3.6V 16Mbit SPI Serial Flash
SST25Vxx Series 16 Mb (2M x 8) 3.6 V 10 µs SPI Serial Flash - WSON-8
Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin WSON EP T/R
Surface Mount SST25VF016B Tape & Reel (TR) 64MX1 ic memory 50MHz 8ns 6mm 15mA
16 Mbit SPI Serial Flash | IC FLASH 16M SPI 50MHZ 8WSON
FLASH MEMORY,16MBIT, 0 TO 70DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF016B-50-4C-QAF-T.