What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SST25WF020A-40I/MF

IC FLASH 2MBIT SPI 40MHZ 8WDFN / FLASH Memory IC 2Mb (256K x 8) SPI 40 MHz 8-WDFN (5x6)
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25WF020A-40I/MF.

Microchip

Datasheet42 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST25WF020A-40I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.46
Stock
135,228
71,912
Authorized Distributors
6
6
Case/Package
DFN
-
Number of Pins
8
8
Density
2 Mb
2 Mb
Access Time
-
-
Frequency
40 MHz
40 MHz
Interface
SPI
SPI
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-06-24
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-06-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC FLASH 2MBIT SPI 80MHZ 8USON / FLASH Memory IC 2Mb (256K x 8) SPI 80 MHz 8-USON (3x2)
Serial Flash, 2.7 - 3.6 V, 16 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip24LC64T-I/MC
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - DFN-8
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R

Descriptions

Descriptions of Microchip SST25WF020A-40I/MF provided by its distributors.

IC FLASH 2MBIT SPI 40MHZ 8WDFN / FLASH Memory IC 2Mb (256K x 8) SPI 40 MHz 8-WDFN (5x6)
Flash Memory, 2Mbit, -40 To 85Deg C; |Microchip Technology SST25WF020A-40I/MF
Serial Flash, 1.65 - 1.95 V, 2 Mbit, 40 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25WF020A-40IMF
  • SST25WF020A40I/MF
  • SST25WF020A40IMF