Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron N25Q032A11EF640E

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 32M-bit 8M x 4-bit 7ns 8-Pin MLP EP Tray

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron N25Q032A11EF640E.

IHS

Datasheet83 pages11 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download Micron N25Q032A11EF640E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-10-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-03-05
LTD Date2021-06-04

Descriptions

Descriptions of Micron N25Q032A11EF640E provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 32M-bit 8M x 4-bit 7ns 8-Pin MLP EP Tray
MICRON N25Q032A11EF640EFlash Memory, NOR, 32 Mbit, 4M x 8bit, 108 MHz, SPI, DFN, 8 Pins
NOR Flash, Legacy NOR Flash, 32Mb, 1.7V-2.0V, 8-pin V-PDFN-8, RoHS
Micron SCT
3A991.B.1.A Surface Mount N25Q032 Tray ic memory 108MHz 7ns 5mm 20mA
FLASH, SERIAL, 32MB, 1.8V, 8V-PDFN
Flash, Serial, 32Mb, 1.8V, 8V-Pdfn; Memory Size:32Mbit; Flash Memory Configuration:4M X 8Bit; Clock Frequency:108Mhz; Ic Interface Type:spi; Memory Case Style:dfn; No. Of Pins:8Pins; Access Time:-; Supply Voltage Min:1.7V; Supply Rohs Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • N25Q032A11EF640E.