Microchip SMBJ14AE3/TR13

Diode TVS Single Uni-Dir 14V 600W 2-Pin DO-214AA T/R
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SMBJ14AE3/TR13.

Microchip

Datasheet11 pages8 years ago
Datasheet4 pages16 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.4
$ 0.07
$ 0.07
Stock
165,475
564,016
564,016
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
16.4 V
16.4 V
Clamping Voltage
23.2 V
23.2 V
23.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
25.8 A
25.9 A
25.9 A

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyChina
Country of FabricationChina
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LittelfuseSMBJ14A
SMBJ Series 5 W 17.2 V Uni-Directional Surface Mount TVS Diode - SMB
TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 14 V, 23.2 V, DO-214AA (SMB), 2 Pins
LittelfuseSMA6L14A
TVS Diodes - Transient Voltage Suppressors 14Vr 600W 25.9A 5% UniDirectional
onsemiSMBJ14A..
SMBJ Series 600 W 14 V Uni-Directional Surface Mount TVS Diode - DO-214AA
LittelfuseTPSMA6L14A
TVS Diodes - Transient Voltage Suppressors 14V 600W 60A 5% UniDirectional
TransZorb® Series 23.2 V 25.9 A Unidirectional SMT TVS Diode - DO-214AA

Descriptions

Descriptions of Microchip SMBJ14AE3/TR13 provided by its distributors.

Diode TVS Single Uni-Dir 14V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Uni-Directional TVS _ SMBJ (DO-214AA)
Tvs 600W, Stand-Off Voltage = 14V, +/- 5%, Uni-Dir Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip Technology SMBJ14AE3/TR13
ESD Suppressors / TVS Diodes TVS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ14AE3-TR13
  • SMBJ14AE3TR13