Littelfuse SMA6L14A

TVS Diodes - Transient Voltage Suppressors 14Vr 600W 25.9A 5% UniDirectional
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMA6L14A.

Farnell

Datasheet6 pages8 years ago
Datasheet6 pages10 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-83.19%

CAD Models

Download Littelfuse SMA6L14A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.21
Stock
73,934
262,283
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
16.4 V
16.4 V
Clamping Voltage
23.2 V
23.2 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
25.9 A
25.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ14A
DIO TVS VWM 14V 600W UNIDIR SMB; Available until stocks are exhausted Alternative available
BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16A
A 16V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ16A
LittelfuseSMBJ17A
SMBJ Series 27.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)
LittelfuseP6KE20A
P6KE Series 27.7 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of Littelfuse SMA6L14A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 14Vr 600W 25.9A 5% UniDirectional
SMA6L Series 600 W 14 V Uni-Directional SMT Transient Voltage Suppressor Diode
TVS DIODE, 14V, UNI, SMA; Product Range: SMA6J Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 14V; Clamping Voltage Vc Max: 23.2V; Diode Case Style: DO-221AC; No. of Pins: 2Pins; Breakdown Voltage Min: 15
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 14 / Clamping Voltage V = 23.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 25.9 / Breakdown Voltage Min. V = 15.6 / Breakdown Voltage Max. V = 17.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-221AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN