Microchip RE46C143SW16F

Photoelectric Smoke Detector Temporal Tone 16-Pin SOIC N Tube
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C143SW16F.

Microchip

Datasheet25 pages7 years ago

Electro Sonic

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.17
$ 1.126
Stock
75,401
109,665
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
75 °C
75 °C
Min Operating Temperature
-25 °C
-25 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16
Operating Supply Voltage
-
12 V
Mount
Surface Mount
Surface Mount
Output Type
Voltage
Voltage
Operating Supply Current
8 µA
8 µA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRE46C140S16F
MICROCHIP RE46C140S16F Smoke Detector Sensor, 17 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
MicrochipRE46C141S16F
MICROCHIP RE46C141S16F Smoke Detector Sensor, 4.5 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
MicrochipRE46C166S16F
MICROCHIP RE46C166S16F Smoke Detector Sensor, 12 V, Open Drain, SOIC, 16 Pins, 6 V, 12 V
LCD DRVR 9V/12V/15V/18V/24V 16-Pin SOIC T/R
onsemiFAN7318AM
Tube Surface Mount LCD TV/Monitor LIQUID CRYSTAL DISPLAY DRIVER pmic power management device 9.9mm 15V -25C~85C
NexperiaHEF4521BT
4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER PDSO16

Descriptions

Descriptions of Microchip RE46C143SW16F provided by its distributors.

Photoelectric Smoke Detector Temporal Tone 16-Pin SOIC N Tube
Photoelectric Smoke Detector Ic W/Continuous 16 Soic .300In Tube Rohs Compliant: Yes |Microchip Technology RE46C143SW16F
PHOTOELECTRIC SMOKE DET IC, 16SOIC; IC Function: Photoelectric Smoke Detector IC with Interconnect; Supply Voltage Min: 6V; Supply Voltage Max: 12V; IC Package Type: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -25°C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.