Microchip PIC32MZ2048EFM100-I/PT

MCU 32-Bit KL17 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin MAPBGA T/R
$ 13.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ2048EFM100-I/PT.

Upverter

Datasheet0 pages0 years ago

Microchip

LKR

Augswan

Inventory History

3 month trend:
-36.33%

CAD Models

Download Microchip PIC32MZ2048EFM100-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.64
$ 14.31
$ 14.31
Stock
59,674
56,793
56,793
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
78
78
78
Interface
CAN, EBI/EMI, Ethernet, I2C, I2S, SMBus, SPI, UART, USB
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USB
CAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, LIN, SMBus, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
2 MB
2 MB
Min Supply Voltage
2.1 V
2.1 V
2.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100

Descriptions

Descriptions of Microchip PIC32MZ2048EFM100-I/PT provided by its distributors.

MCU 32-Bit KL17 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin MAPBGA T/R
32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto
32 Bit Microcontroller, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32, 32 bit, 252 MHz
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 252MHz, CMOS, PQFP100
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TQFP Tray
32-bit MCU Microcontrollers; MICROCHIP; PIC32MZ2048EFM100-I/PT; 2 MB; CAN, EBI/EMI, Ethernet, I2C, I2S, SMBus, SPI, UART, USB; FLASH; TQFP
Mcu, 32Bit, 252Mhz, Tqfp-100; Product Range:Pic32 Family Pic32Mz Series Microcontrollers; Architecture:Pic32; No. Of Bits:32Bit; Cpu Speed:252Mhz; Program Memory Size:2Mb; Ram Memory Size:512Kb; No. Of Pins:100Pins; Mcu Case Rohs Compliant: Yes |Microchip Technology PIC32MZ2048EFM100-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ2048EFM100-IPT
  • PIC32MZ2048EFM100I/PT
  • PIC32MZ2048EFM100IPT