Microchip ATXMEGA128A1-AU

Microchip AVR XMEGASeries microcontroller, AVRkernel, 100needle, TQFPencapsulation
$ 7.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA128A1-AU.

element14 APAC

Datasheet122 pages13 years ago

Microchip

Master Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
-30.58%

CAD Models

Download Microchip ATXMEGA128A1-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100
MCU 8/16-bit XMEGA AVR RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 100-Pin TQFP T/R
MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R

Descriptions

Descriptions of Microchip ATXMEGA128A1-AU provided by its distributors.

Microchip AVR XMEGASeries microcontroller, AVRkernel, 100needle, TQFPencapsulation
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100
MCU 8-Bit/16-Bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP
XMEGA Series 128 KB Flash 8 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-100
MCU, 8BIT, AVR XMEGA, 32MHZ, QFP-100; Product Range: AVR ATxmega Family ATXmega A Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of
Microcontroller Operating temperature: -40...85 °C Power supply: 1.6...3.6 V No. of I/Os: 78 No. of timers: 8 Bus width: 8/16 Bit Package: TQFP-100 ADC resolution: 12 bit EEPROM: 2 KB Flash memory: 128 KB SRAM: 8 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA 128A1-AU
  • ATXMEGA-128A1-AU
  • ATXMEGA128-A1-AU
  • ATXMEGA128A1-AU.
  • ATXMEGA128A1AU