Microchip ATXMEGA128A1U-AU

Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PQFP100
$ 6.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA128A1U-AU.

Microchip

Datasheet222 pages8 years ago
Datasheet478 pages13 years ago

TME

Upverter

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-16.12%

CAD Models

Download Microchip ATXMEGA128A1U-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100
MCU 8/16-bit XMEGA AVR RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 100-Pin TQFP T/R
MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP T/R

Descriptions

Descriptions of Microchip ATXMEGA128A1U-AU provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100
MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
XMEGA Series 128 KB Flash 8 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-100
Microchip AVR XMEGA MCU, AVR Core, 100-Pin, TQFP Package
Microcontroller ATXMEGA; 8bit AVR; 32MHz; FLASH 128kB; SRAM 8kB; EEPROM 2kB; USB; DAC; COMP; 1.6-3.6V; -40+105deg.C; TQFP100
MCU, 8BIT, AVR XMEGA, 32MHZ, TQFP-100; Product Range: AVR ATxmega Family ATXmega A Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of
Device Core = AVR / Data Bus Width bit = 8 / Data Bus Width bit = 16 / Instruction Set Architecture = RISC / Family Name = ATxmega128A1 / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 2 / RAM Memory Size B = 8 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 78 / Number of Timers/Counters = 8 / Comparators = 4 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATXMEGA 128A1U-AU
  • ATXMEGA128-A1U-AU
  • ATXMEGA128A1U-AU.