Microchip PIC32MZ2048EFH100-I/PF

32 Bit Mcu, Fpu, 2MB Flash, 512KB Ram, 200MHZ, 100PIN, Usb-hs, Enet, Can, Sqi
$ 13.274
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ2048EFH100-I/PF.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Microchip SCT

Master Electronics

Newark

Inventory History

3 month trend:
-3.63%

CAD Models

Download Microchip PIC32MZ2048EFH100-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.274
$ 14.67
$ 14.67
Stock
107,525
70,075
70,075
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
78
-
-
Interface
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
-
-
Memory Type
FLASH
-
-
Memory Size
2 MB
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100

Descriptions

Descriptions of Microchip PIC32MZ2048EFH100-I/PF provided by its distributors.

32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI
MCU 32-Bit PIC32MZEF MIPS32 RISC 2MB Flash 2.1V to 3.6V 100-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 252MHz, CMOS, PQFP100
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TQFP Tray
IC MCU 32BIT 2MB FLASH 100TQFP / MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit Single-Core 200MHz 2MB (2M x 8) FLASH 100-TQFP (14x14)
Product Range:pic32 Microcontrollers; Architecture:pic32; No. Of Bits:32Bit; Cpu Speed:200Mhz; Program Memory Size:2Mb; Ram Memory Size:512Kb; No. Of Pins:100Pins; Mcu Case Style:tqfp; No. Of I/o S:78I/o S; Supply Voltage Min:2.1V Rohs Compliant: Yes
Microcontroller Operating temperature: -40...85 °C Power supply: 2.1...3.6 V No. of I/Os: 78 No. of timers: 9 Bus width: 32 Bit Extras: CAN / Ethernet / I²C / PMP / SPI / UART / USART / USB OTG Package: TQFP-100 (14x14) ADC resolution: 12 bit Flash memory: 2 MB RAM: 512 KB SRAM: 512 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ2048EFH100-I/PF.
  • PIC32MZ2048EFH100-IPF
  • PIC32MZ2048EFH100I/PF
  • PIC32MZ2048EFH100IPF