Microchip PIC24FJ32MC102-I/TL

16-Bit Motor Control Mcu Family, 16 Mips, 32Kb Flash, 2Kb Ram36 Vtla 5X5x0.9Mm Tube
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ32MC102-I/TL.

Upverter

Datasheet350 pages13 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24FJ32MC102-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.59
$ 5.83
Stock
58,084
49,553
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
36
36
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
-
Number of I/Os
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

16 Bit MCU 32KB Flash 4KB RAM 60 MHz 36 Pin 3 OpAmp 4 Comp PTG CTMU
16 Bit MCU 64KB Flash 8KB RAM 60 MHz 64 Pin 3 OpAmp 4 Comp PTG CTMU
16 Bit MCU 64KB Flash 8KB RAM 60 MHz 64 Pin MCPWM QEI 3 OpAmp 4 Comp PTG

Descriptions

Descriptions of Microchip PIC24FJ32MC102-I/TL provided by its distributors.

16-Bit Motor Control Mcu Family, 16 Mips, 32Kb Flash, 2Kb Ram36 Vtla 5X5x0.9Mm Tube
16 Bit MCU 32KB Flash 2KB RAM 16 MHz 36 Pin MCPWM 3 Comp CTMU RTCC
16-bit MCU/DSC, 32 KB, 2048 Bytes, 32 MHz, 3 to 3.6V, VTLA-36, RoHS
Microchip SCT
MCU 16-bit PIC RISC 16KB Flash 3.3V 36-Pin VTLA EP Tube
IC 16-BIT MCU 32KB FLASH 36-PIN VTLA
IC MCU 16BIT 32KB FLASH 36VTLA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ32MC102-ITL
  • PIC24FJ32MC102I/TL
  • PIC24FJ32MC102ITL