Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24EP64GP203-I/TL

16 Bit MCU 64KB Flash 8KB RAM 60 MHz 64 Pin 3 OpAmp 4 Comp PTG CTMU
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP64GP203-I/TL.

Upverter

Datasheet510 pages13 years ago

Microchip

Newark

Geoflip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24EP64GP203-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

16 Bit MCU 32KB Flash 4KB RAM 60 MHz 36 Pin 3 OpAmp 4 Comp PTG CTMU
MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, SSOP-28, RoHS

Descriptions

Descriptions of Microchip PIC24EP64GP203-I/TL provided by its distributors.

16 Bit MCU 64KB Flash 8KB RAM 60 MHz 64 Pin 3 OpAmp 4 Comp PTG CTMU
MCU 16-bit PIC24E PIC RISC 64KB Flash 3.3V 36-Pin VTLA EP Tube
Pic24, 16Bit, 70Mips, Vtla-36; Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:70Mips; Program Memory Size:64Kb; Ram Memory Size:8Kb; No. Of Pins:36Pins Rohs Compliant: Yes |Microchip PIC24EP64GP203-I/TL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP64GP203-ITL
  • PIC24EP64GP203I/TL
  • PIC24EP64GP203ITL