Microchip PIC24EP64MC203-I/TL

16 Bit MCU 64KB Flash 8KB RAM 60 MHz 64 Pin MCPWM QEI 3 OpAmp 4 Comp PTG
$ 4.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP64MC203-I/TL.

Upverter

Datasheet510 pages13 years ago

Microchip

Newark

Geoflip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24EP64MC203-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

16 Bit MCU 32KB Flash 4KB RAM 60 MHz 36 Pin 3 OpAmp 4 Comp PTG CTMU
64KB 2V~3.6V PIC 32MHz FLASH 21 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
64KB 2V~3.6V PIC 32MHz FLASH 35 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC24EP64MC203-I/TL provided by its distributors.

16 Bit MCU 64KB Flash 8KB RAM 60 MHz 64 Pin MCPWM QEI 3 OpAmp 4 Comp PTG
MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 36-Pin VTLA EP Tube
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, VTLA-36, RoHS
Microchip SCT
MCU, PIC24, 16BIT, 70MIPS, VTLA-36;
IC MCU 16BIT 64KB FLASH 36VTLA
Mcu, Pic24, 16Bit, 70Mips, Vtla-36; Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers; Architecture:Pic24; No. Of Bits:16Bit; Cpu Speed:70Mips; Program Memory Size:64Kb; Ram Memory Size:8Kb; No. Of Pins:36Pins Rohs Compliant: Yes |Microchip PIC24EP64MC203-I/TL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP64MC203-ITL
  • PIC24EP64MC203I/TL
  • PIC24EP64MC203ITL