Microchip PIC24FJ192GA106-E/MR

16-bit MCU/DSC, 192 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
$ 10.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ192GA106-E/MR.

RS (Formerly Allied Electronics)

Datasheet330 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24FJ192GA106-E/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.26
$ 5.93
Stock
54,176
68,520
Authorized Distributors
2
6
Case/Package
-
-
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
53
53
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
192 kB
192 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
16-bit MCU/DSC, 128 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
16-bit MCU/DSC, 256 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS

Descriptions

Descriptions of Microchip PIC24FJ192GA106-E/MR provided by its distributors.

16-bit MCU/DSC, 192 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 192KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
MCU, 32MHZ, 16BIT, QFN-64; Product Range:PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture:PIC24; No. of Bits:16bit; CPU Speed:32MHz; Program Memory Size:192KB; RAM Memory Size:16KB; No. of Pins:64Pins; MCU Case Style:QFNRoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ192GA106-EMR
  • PIC24FJ192GA106E/MR
  • PIC24FJ192GA106EMR