Microchip PIC24FJ128GA106-E/MR

16-bit MCU/DSC, 128 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
$ 6.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA106-E/MR.

Microchip

Datasheet332 pages7 years ago

Upverter

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.69%

CAD Models

Download Microchip PIC24FJ128GA106-E/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.242
$ 5.63
Stock
77,507
109,344
Authorized Distributors
6
6
Case/Package
-
QFN
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
53
53
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-04-17
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
IC MCU 16BIT 192KB FLASH 64QFN / MCU 16-bit PIC RISC 192KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC24FJ128GA106-E/MR provided by its distributors.

16-bit MCU/DSC, 128 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
2V~3.6V 32MHz 16KB FLASH 128KB /,POR,PWM,WDT 53 3V 3.6V 32MHz I2C,PMP,SPI,UART,USART A/D 16x10b 16bit PIC QFN-64(EP) 9mm*9mm*880¦Ìm
Mcu, 32Mhz, 16Bit, Qfn-64; Product Range:Pic24 Family Pic24Fjga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:128Kb; No. Of Pins:64Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology PIC24FJ128GA106-E/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GA106-EMR
  • PIC24FJ128GA106E/MR
  • PIC24FJ128GA106EMR