Microchip PIC24FJ192GA106-I/MR

IC MCU 16BIT 192KB FLASH 64QFN / MCU 16-bit PIC RISC 192KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ192GA106-I/MR.

Microchip

Datasheet332 pages7 years ago

RS (Formerly Allied Electronics)

element14

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Microchip PIC24FJ192GA106-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.93
$ 10.26
Stock
83,060
54,177
Authorized Distributors
6
2
Case/Package
-
-
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
53
53
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
192 kB
192 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
-

Supply Chain

Projected EOL Date2034-03-13
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2009-03-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC24FJ192GA106-I/MR provided by its distributors.

IC MCU 16BIT 192KB FLASH 64QFN / MCU 16-bit PIC RISC 192KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
16-bit MCU/DSC, 192 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
Microchip SCT
PIC24FSeries 16 kB RAM 192 kB Flash 16-Bit Microcontroller - QFN-64
MCU, 16BIT, PIC24, 32MHZ, QFN-64; Product Range: PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 192KB; RAM Memory Size: 16KB; No. of Pins: 64Pins
Mcu, 16Bit, Pic24, 32Mhz, Qfn-64; Product Range:Pic24 Family Pic24Fjga Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:192Kb; No. Of Pins:64Pins; Qualification:- Rohs Compliant: Yes |Microchip Technology PIC24FJ192GA106-I/MR
MCU, 16BIT, 192K FLASH, NANOWATT, 64QFN; Controller Family/Series:PIC24; Core Size:16bit; No. of I/O's:53; Program Memory Size:192 KB; RAM Memory Size:16KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, PWM, RTC, Timer; No. of PWM Channels:9; Digital IC Case Style:QFN; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Clock Frequency:32MHz; Flash Memory Size:192KB; Interface:I2C, JTAG, SPI, UART, 3 / 4-Wire; Interface:I2C, JTAG, PMP, PSP, SPI, UART; Interface Type:I2C, PMP, PSP, SPI, UART; Logic Function Number:24FJ192GA106; No. of ADC Inputs:16; No. of I/O's:53; Package / Case:QFN; Peripherals:ADC, ACMP, CRC, POR, PWRT, RTCC; Program Memory Size:192KB; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ192GA106-IMR
  • PIC24FJ192GA106I/MR
  • PIC24FJ192GA106IMR