Microchip PIC24FJ128GA106-I/MR

MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA106-I/MR.

Microchip

Datasheet332 pages7 years ago

element14 APAC

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.06%

CAD Models

Download Microchip PIC24FJ128GA106-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.63
$ 6.242
Stock
109,344
77,507
Authorized Distributors
6
6
Case/Package
QFN
-
Number of Pins
64
64
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
53
53
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2009-04-08
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

PIC24FSeries 96 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - QFN-64
PIC24 Series 24 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - TQFP-64
MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC24FJ128GA106-I/MR provided by its distributors.

MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube
16-bit MCU/DSC, 128 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, QFN-64, RoHS
Microchip SCT
PIC24 Series 16 kB RAM 128 kB Flash 16-Bit Microcontroller - QFN-64
IC MCU 16BIT 128KB FLASH 64VQFN / PIC series Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 64-VQFN (9x9)
2V~3.6V 32MHz 16KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT 53 3V 3.6V 32MHz I2C,PMP,SPI,UART,USART A/D 16x10b 16bit PIC QFN 9mm*9mm*880¦Ìm
IC, 16BIT MCU, PIC24F, 32MHZ, QFN-64; Controller Family/Series:PIC24; Core Size:16bit; No. of I/O's:53; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:64; Program Memory Size:128KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GA106-I/MR.
  • PIC24FJ128GA106-IMR
  • PIC24FJ128GA106I/MR
  • PIC24FJ128GA106IMR