Microchip PIC18F86J60T-I/PT

MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP T/R
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F86J60T-I/PT.

Electro Sonic

Datasheet492 pages15 years ago

DigiKey

Mouser

CAD Models

Download Microchip PIC18F86J60T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.45
$ 6.409
Stock
84,713
1,044,116
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
80
80
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
41.667 MHz
41.667 MHz
Number of I/Os
-
-
Interface
Ethernet, I2C, SPI, UART, USART
Ethernet, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.9 V
3.9 V
Peripherals
-
POR, PWM, WDT

Supply Chain

Projected EOL Date2034-09-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

64KB 2V~3.6V PIC 41.667MHz 39 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18F96J60-I/PF,8BIT PIC MICROCONTROLLER,41.667MHZ,64KB FLASH,100-PIN TQFP
MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC18F86J60T-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP T/R
IC MCU 8BIT 64KB FLASH 80TQFP / PIC PIC® 18J Microcontroller IC 8-Bit 41.667MHz 64KB (32K x 16) FLASH 80-TQFP (12x12)
64Kb Flash, 12Kb Ram, 10Base-T Ethernet 80 Tqfp 12X12X1Mm T/R Rohs Compliant: Yes |Microchip Technology PIC18F86J60T-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-IC18F86J60T-I/PT
  • PIC18F86J60T-IPT