Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F96J60-I/PT

MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
$ 7.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F96J60-I/PT.

Electro Sonic

Datasheet492 pages15 years ago

Newark

DigiKey

CAD Models

Download Microchip PIC18F96J60-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-30
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-01-30
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Related Parts

IC MCU 8BIT 64KB FLASH 80TQFP / MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray
Microchip PIC18FSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 0CANpassageway
MICROCHIP PIC18F86J11-I/PT,8BIT PIC MICROCONTROLLER,48MHZ,64KB FLASH,80-PIN TQFP

Descriptions

Descriptions of Microchip PIC18F96J60-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
IC MCU 8BIT 64KB FLASH 100TQFP / PIC PIC® 18J Microcontroller IC 8-Bit 41.667MHz 64KB (32K x 16) FLASH 100-TQFP (12x12)
2V~3.6V 41.667MHz 29.75KB FLASH 64KB Under voltage detection/reset,POR,PWM,WDT inside 70 2V 2.7V,3.6V,3.9V 41.667MHz EBI,EMI,Ethernet,I2C,SPI,UART,USART A/D 16x10b 8bit PIC TQFP-80 12mm*12mm*1mm
8BIT FLASH MCU, 18F96J60, TQFP100; Series:PIC18F; Memory Size, Flash:64KB; Memory Size, RAM:3808Byte; I/O lines, No. of:70; ADC Inputs, No. of:16; PWM Channels, No of:14; Frequency, Clock:41.667MHz; Interface Type:EUSART, I2C, PSP, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TQFP; Pins, No. of:100; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:18; Bits, No. of:8; Bits, Number in ADC:10; IC Generic Number:18F96J60; Logic Function Number:18F96J60; Memory Size:65536; Memory Type:FLASH; Microprocessor/Controller Features:Ethernet Controller, CRC Generation, Int DMA, 8KB Port Buffer SRAM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F96J60-I/PT.
  • PIC18F96J60-IPT
  • PIC18F96J60I/PT
  • PIC18F96J60IPT