Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC18F66J60-I/PT

64KB 2V~3.6V PIC 41.667MHz 39 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F66J60-I/PT.

LKR

Datasheet492 pages15 years ago

element14

Future Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-16.86%

CAD Models

Download Microchip PIC18F66J60-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-14
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Multilayer Ceramic Capacitor, Grm Series, 1000 Pf, 2%, C0g / Np0, 50 V, 0402 [1005 Metric]
Microchip PIC18FSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 0CANpassageway
RISC Microcontroller, 16-Bit, FLASH, PIC18 CPU, 41.6667MHz, CMOS, PQFP64

Descriptions

Descriptions of Microchip PIC18F66J60-I/PT provided by its distributors.

64KB 2V~3.6V PIC 41.667MHz 39 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray - Trays
RISC Microcontroller, 16-Bit, FLASH, PIC18 CPU, 41.6667MHz, CMOS, PQFP64
PIC18F Series 64 kB Flash 3808 B RAM SMT 8-Bit Microcontroller - TQFP-64
Product Range:pic18 Microcontrollers; Cpu Speed:41.66Mhz; Program Memory Size:64Kb; Ram Memory Size:3.7Kb; No. Of Pins:64Pins; Mcu Case Style:tqfp; No. Of I/o S:39I/o S; Embedded Interface Type:eusart, I2C, Spi; Supply Voltage Min:2Vrohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F66J60-I/PT.
  • PIC18F66J60-IPT
  • PIC18F66J60I/PT
  • PIC18F66J60IPT