
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PIC18F8585-E/PT | 0 | 119 | 20h | ||||||||
| Newark | PIC18F8585-E/PT | 0 | 119 | |||||||||
| Microchip | PIC18F8585-E/PT | 0 | 1 | Tray | 1h | |||||||
| Onlinecomponents.com | PIC18F8585-E/PT | 0 | 30 | Bulk | ||||||||
| Avnet | PIC18F8585-E/PT | 0 | 119 | 7h |
Download Microchip PIC18F8585-E/PT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip PIC18F8585-E/PT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: