Microchip PIC18F6527-I/PT

48KB 4.2V~5.5V PIC 40MHz 54 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 8.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F6527-I/PT.

LKR

Datasheet446 pages18 years ago

Future Electronics

Mouser

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-42.58%

CAD Models

Download Microchip PIC18F6527-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.68
$ 9.18
$ 9.18
Stock
390,956
145,756
145,756
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
3.8 kB
3.8 kB
3.8 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
54
54
54
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-14
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-07-14
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

IC MCU 8BIT 48KB FLASH 64TQFP / MCU 8-bit PIC RISC 48KB Flash 5V 64-Pin TQFP Tray
IC MCU 8BIT 8KB FLASH 64TQFP / MCU 8-bit PIC RISC 8KB Flash 5V 64-Pin TQFP Tray
Microchip PIC18FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation

Descriptions

Descriptions of Microchip PIC18F6527-I/PT provided by its distributors.

48KB 4.2V~5.5V PIC 40MHz 54 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18F6527-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,48KB,1024 B FLASH,64-PIN TQFP
PIC18F Series 48 kB Flash 3936 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
8-bit MCU Microcontrollers; MICROCHIP; PIC18F6527-I/PT; PIC; 40 MHz; FLASH; 5
Microchip PIC18F Series MCU, PIC Core, 64-Pin TQFP, 0 CAN Ch
MCU 8-bit PIC18 PIC RISC 48KB Flash 5 Volt 64-Pin TQFP
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F65xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 48KB; RAM Memory Size: 3.84KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 54
Device Core = PIC18 / Data Bus Width bit = 8 / Family Name = PIC / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 48 / Data Memory Size KB = 1 / RAM Memory Size KB = 4 / Interfaces = EUSART / Interfaces = I²C / Interfaces = SPI / ADC Channels = 12 / ADC Resolution bit = 10 / Number of Programmable I/Os = 54 / Number of Timers/Counters = 5 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 4.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F6527 I/PT
  • PIC18F6527-I-PT
  • PIC18F6527-IPT
  • PIC18F6527I/PT
  • PIC18F6527IPT