Microchip PIC18F8527-I/PT

8 Bit MCU, PIC18 Family PIC18F85xx Series Microcontrollers, PIC18, 40 MHz, 48 KB, 80 Pins, TQFP
$ 9.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F8527-I/PT.

Newark

Datasheet446 pages18 years ago

Future Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-33.76%

CAD Models

Download Microchip PIC18F8527-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.462
$ 10.2
$ 10.2
Stock
263,213
105,095
105,095
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
3.8 kB
3.8 kB
3.8 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
70
70
70
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-07-14
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2005-07-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 1CANpassageway
IC MCU 8BIT 8KB FLASH 80TQFP / PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 80-TQFP (12x12)
48KB 4.2V~5.5V PIC 40MHz 54 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC18F8527-I/PT provided by its distributors.

8 Bit MCU, PIC18 Family PIC18F85xx Series Microcontrollers, PIC18, 40 MHz, 48 KB, 80 Pins, TQFP
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP80
8-bit MCU Microcontrollers; MICROCHIP; PIC18F8527-I/PT; PIC; 40 MHz; FLASH; 5
64/80-Pin, 1-Mbit, Enhanced Flash Microcontrollers with 10-Bit A/D and nanoWatt Technology
4.2V~5.5V 40MHz 3.8KB FLASH 48KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT inside 70 4.2V 5.5V 40MHz EBI,EMI,I2C,SPI,UART,USART 1 x 8 A/D 16x10b 8bit PIC QFP SMD mount 12mm*12mm*1mm
Product Range:Pic18 Family Pic18F85Xx Series Microcontrollers; Operating Frequency Max:40Mhz; Program Memory Size:48Kb; No. Of Pins:80Pins; Ic Case/Package:Tqfp; No. Of I/O S:70I/O S; Interfaces:Eusart, I2C, Spi; Qualification:- Rohs Compliant: Yes |Microchip Technology PIC18F8527-I/PT.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F8527-I/PT
  • PIC18F8527-I/PT.
  • PIC18F8527-IPT
  • PIC18F8527I/PT
  • PIC18F8527IPT