Microchip PIC17C43-25I/L

MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 44-Pin PLCC Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C43-25I/L.

SHENGYU ELECTRONICS

Datasheet241 pages29 years ago

CAD Models

Download Microchip PIC17C43-25I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.58
Stock
57,883
91,397
Authorized Distributors
0
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
33
33
Interface
SCI, UART, USART
SCI, UART, USART
Memory Type
OTP
OTP
Memory Size
8 kB
8 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Related Parts

MicrochipPIC17C44-25/L
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin PLCC Tube
MICROCHIP PIC16C74B-20I/L,8BIT PIC16C MICROCONTROLLER,20MHZ,7 KB OTP,44-PIN PLCC

Descriptions

Descriptions of Microchip PIC17C43-25I/L provided by its distributors.

MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 44-Pin PLCC Tube
MCU CMOS 44 LD 25MHZ 4K EPRM
IC MCU 8BIT 8KB OTP 44PLCC
8 KB OTP; 454 RAM; 33 I/O 44 PLCC TUBE
PLCC-44 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C43-25IL