Microchip PIC17C44-25/L

MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube
$ 14.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C44-25/L.

Inventory History

3 month trend:
-23.29%

CAD Models

Download Microchip PIC17C44-25/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.639
$ 16.29
Stock
91,995
100,709
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
454 B
454 B
Interface
SCI, UART, USART
SCI, UART, USART
Number of I/Os
33
33
Peripherals
PWM
-
Case/Package
PLCC
PLCC
Number of Pins
44
44
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipPIC17C43-25/L
IC,PIC17C43-25/L, OTP 16b MCU 4K ROM,33I/O,25MHz,44PLCC
14KB 4V~5.5V PIC 20MHz FLASH 33 PLCC-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC16F77-I/L
8-bit MCU Microcontrollers; MICROCHIP; PIC16F77-I/L; PIC; 20 MHz; FLASH; 3

Descriptions

Descriptions of Microchip PIC17C44-25/L provided by its distributors.

MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube
Mcu 8 Bit, 16Kb, Pic17, 25Mhz; |Microchip Technology PIC17C44-25/L
PIC17 Series 16 kB Flash 454 B RAM 25 MHz 8-Bit Microcontroller - PLCC-44
16 KB OTP, 454 RAM, 33 I/O44 PLCC TUBE | Microchip Technology Inc. PIC17C44-25/L
High-Performance 8-Bit CMOS EPROM/ROM Microcontroller
IC MCU 32BIT 1MB FLASH 144LFQFP
4.5V~6V 25MHz 3.546875KB OTP 16KB POR,PWM,WDT external 33 2.5V 6V 25MHz UART,USART 8bit PIC LCC SMD mount 16.59mm*16.59mm*3.87mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C44-25 L
  • PIC17C44-25-L
  • PIC17C44-25L
  • PIC17C4425/L
  • PIC17C4425L