Microchip PIC17C44-25I/L

8Bit Cmos Mcu, Smd, 17C44, Plcc44; |Microchip Technology PIC17C44-25I/L
$ 16.29
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C44-25I/L.

Electro Sonic

Datasheet241 pages30 years ago

CAD Models

Download Microchip PIC17C44-25I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.29
$ 14.639
Stock
100,709
91,995
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
454 B
454 B
Interface
SCI, UART, USART
SCI, UART, USART
Number of I/Os
33
33
Peripherals
-
PWM
Case/Package
PLCC
PLCC
Number of Pins
44
44
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-05-16
Country of OriginThailand
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MicrochipPIC17C43-25/L
IC,PIC17C43-25/L, OTP 16b MCU 4K ROM,33I/O,25MHz,44PLCC
MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 44-Pin PLCC Tube
8Bit Cmos Mcu, Smd, 17C42, Plcc44; |Microchip Technology PIC17C42A-25/L

Descriptions

Descriptions of Microchip PIC17C44-25I/L provided by its distributors.

8Bit Cmos Mcu, Smd, 17C44, Plcc44; |Microchip Technology PIC17C44-25I/L
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin PLCC Tube
16 KB OTP; 454 RAM; 33 I/O 44 PLCC TUBE
3.2TB DATA CENTER SWITCH WITH CL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C44-25IL
  • PIC17C4425I/L
  • PIC17C4425IL