Microchip PIC16C63A-20/SS

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - SSOP-28
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C63A-20/SS.

Microchip

Datasheet186 pages13 years ago
Datasheet184 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C63A-20/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.2
$ 5.722
$ 5.722
Stock
120,806
126,157
126,157
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM
EPROM
EPROM
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
3.65 V
3.65 V
3.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
I2C, PWM
I2C, PWM

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16 Series 192 B RAM 4 K x 14 Bit EPROM 8-Bit CMOS Microcontroller - SSOP-28
7KB 4V~5.5V PIC 256Byte 20MHz FLASH 22 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16C63A-20/SS provided by its distributors.

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube
Mcu, 8Bit, 20Mhz, Ssop-28; Product Range:Pic16 Family Pic16C6X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:7Kb; No. Of Pins:28Pins; Ic Case/Package:Ssop; No. Of I/O S:22I/O S Rohs Compliant: Yes |Microchip Technology PIC16C63A-20/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C63A-20 SS
  • PIC16C63A-20-SS
  • PIC16C63A-20SS
  • PIC16C63A20-SS
  • PIC16C63A20/SS
  • PIC16C63A20SS