Microchip PIC16C73B-20I/SS

PIC16 Series 192 B RAM 4 K x 14 Bit EPROM 8-Bit CMOS Microcontroller - SSOP-28
$ 7.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C73B-20I/SS.

Microchip

Datasheet186 pages13 years ago
Datasheet184 pages25 years ago

Inventory History

3 month trend:
-85.26%

CAD Models

Download Microchip PIC16C73B-20I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.09
$ 6.94
Stock
230,636
95,874
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
22
22
Peripherals
PWM
PWM
Case/Package
SSOP
SSOP
Number of Pins
28
28
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16F73-I/SS
MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SSOP Tube / IC MCU 8BIT 7KB FLASH 28SSOP
4KB 4V~5.5V PIC 20MHz FLASH 22 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
7KB 4V~5.5V PIC 368Byte 20MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16C73B-20I/SS provided by its distributors.

PIC16 Series 192 B RAM 4 K x 14 Bit EPROM 8-Bit CMOS Microcontroller - SSOP-28
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube
Mcu, 8Bit, Pic16, 20Mhz, Ssop-28; |Microchip Technology PIC16C73B-20I/SS
4V~5.5V 20MHz 1.5KB OTP 7KB Brown-out Detect/Reset,POR,PWM,WDT external 22 4V 5.5V 20MHz I2C,SPI,UART,USART A/D 5x8b 8bit PIC SSOP-28 SMD mount 10.2mm*5.3mm*1.75mm
MCU, 8BIT, PIC16, 20MHZ, SSOP-28; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 22I/
8BIT CMOS MCU, SMD, 16C73, SSOP28; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:22; Program Memory Size:7 KB; RAM Memory Size:192Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator; No. of PWM Channels:2; Digital IC Case Style:SSOP; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (18-Jun-2012); Clock Frequency:20MHz; IC Generic Number:16C73; IC Temperature Range:Industrial; Interface:I2C, SPI, USART; Interface:I2C, SPI, UART; Interface Type:I2C, SPI, USART; Logic Function Number:16C73B; Memory Configuration:4K x 14; Memory Size:7KB; Memory Type:OTP; Microprocessor/Controller Features:2 Capture/Compare PWM Modules, SSP with SPI/I2C Capability, USART; No. of ADC Inputs:5; No. of Bits:8; No. of I/O's:22; OTP Memory Size:56KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Program Memory Size:7KB; Supply Voltage Max:5.5V; Supply Voltage Min:4V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C73B-20I/SS.
  • PIC16C73B-20ISS
  • PIC16C73B20I/SS
  • PIC16C73B20ISS