Microchip PIC16C73B-20/SS

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube
$ 6.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C73B-20/SS.

Newark

Datasheet186 pages13 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C73B-20/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.94
$ 6.92
Stock
94,874
239,001
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
22
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM
EPROM, OTP
Memory Size
7 kB
7 kB
RAM Size
192 B
192 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
PWM
PWM
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of ADC Channels
-
5
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
SSOP
SSOP
Number of Pins
28
28
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipPIC16F73-I/SS
MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SSOP Tube / IC MCU 8BIT 7KB FLASH 28SSOP
4KB 4V~5.5V PIC 20MHz FLASH 22 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
7KB 4V~5.5V PIC 368Byte 20MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16C73B-20/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDSO28
8BIT CMOS MCU, SMD, 16C73, SSOP28
7 KB OTP, 192 RAM, 22 I/O28 SSOP .209IN TUBE
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:7Kb; Ram Memory Size:192Byte; No. Of Pins:28Pins; Mcu Case Style:ssop; No. Of I/o S:22I/o S; Embedded Interface Type:i2C, Spi, Usart; Supply Voltage Min:4V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C73B-20-SS
  • PIC16C73B-20/SS.
  • PIC16C73B-20SS
  • PIC16C73B20-SS
  • PIC16C73B20/SS
  • PIC16C73B20SS