Microchip PIC14000-04I/SP

PIC14 Series 7 KB Flash 192 B SRAM Through Hole 8-Bit Microcontroller - SDIP-28
$ 10.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC14000-04I/SP.

Electro Sonic

Datasheet153 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.10%

CAD Models

Download Microchip PIC14000-04I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.79
$ 9.79
Stock
75,422
72,363
Authorized Distributors
6
6
Case/Package
-
DIP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
4 MHz
Number of I/Os
-
20
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
EPROM, OTP
EPROM, OTP
Memory Size
7 kB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Peripherals
POR, WDT
POR, Temp Sensor, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP PIC16C73A-20/SP,8BIT PIC16C MICROCONTROLLER,20MHZ,7KB OTP,28-PIN SPDIP
IC MCU 8BIT 7KB OTP 28SDIP / MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
PIC16C Series 7 KB Flash 192 B RAM Through Hole 8-Bit Microcontroller - SDIP-28

Descriptions

Descriptions of Microchip PIC14000-04I/SP provided by its distributors.

PIC14 Series 7 KB Flash 192 B SRAM Through Hole 8-Bit Microcontroller - SDIP-28
MCU 8-bit PIC14 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube
8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O
2.7V~6V 4MHz 1.5KB OTP 7KB POR,Temp Sensor,WDT 20 2.7V 6V 4MHz I2C A/D 8bit PIC SPDIP-28 34.67mm*7.24mm*3.3mm
Spdip 7 Kb Otp, 192 Ram, 20 I/O Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC14000-04I/SP.
  • PIC14000-04ISP