Microchip PIC16C63-20/SP

IC MCU 8BIT 7KB OTP 28SDIP / MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
$ 8.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C63-20/SP.

Newark

Datasheet334 pages13 years ago

Microchip

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C63-20/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.56
$ 10.25
Stock
106,367
92,832
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
22
22
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
28
28
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16C Series 7 KB Flash 176 B RAM Through Hole 8-Bit Microcontroller - SDIP-28
Microchip PIC16CSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP28

Descriptions

Descriptions of Microchip PIC16C63-20/SP provided by its distributors.

IC MCU 8BIT 7KB OTP 28SDIP / MCU 8-bit PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube
PIC16C Series 7 KB Flash 192 B RAM Through Hole 8-Bit Microcontroller - SDIP-28
Product Range:pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:7Kb; Ram Memory Size:192Byte; No. Of Pins:28Pins; Mcu Case Style:ndip; No. Of I/o S:22I/o S; Embedded Interface Type:i2C, Spi, Usart; Supply Voltage Min:4V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C63-20-SP
  • PIC16C63-20/SP.
  • PIC16C63-20SP