Microchip PIC14000-04/SP

IC, PIC14000-04/SP, Otp 8B Mcu 4K Rom, 20I/O, A/d, 4MHZ, 28PDIP
$ 9.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC14000-04/SP.

Augswan

Datasheet153 pages29 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.57%

CAD Models

Download Microchip PIC14000-04/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.79
$ 10.79
Stock
72,363
75,422
Authorized Distributors
6
6
Case/Package
DIP
-
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
20 MHz
Number of I/Os
20
-
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
EPROM, OTP
EPROM, OTP
Memory Size
-
7 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Peripherals
POR, Temp Sensor, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16C73B-04/SP,8BIT PIC MICROCONTROLLER,4MHZ,4KX14 WORDS EPROM,28-PIN SPDIP
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube - Rail/Tube
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PDIP28

Descriptions

Descriptions of Microchip PIC14000-04/SP provided by its distributors.

IC,PIC14000-04/SP, OTP 8b MCU 4K ROM,20I/O,A/D,4MHz,28PDIP
PIC14 Series 7 KB Flash 192 B SRAM Through Hole 8-Bit Microcontroller - DIP-28
MCU 8-bit PIC14 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube
MCU, 8BIT, PIC14, 4MHZ, NDIP-28; Product Range: PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 22I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC14000-04-SP
  • PIC14000-04/SP.
  • PIC14000-04SP