
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | MT8888CSR1 | 49 | 1 | Bulk | ||||||||
| Microchip | MT8888CSR1 | 0 | 1K | Tape & Reel | 2h | |||||||
| Mouser | 494-MT8888CSR1 | 1,101 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | MT8888CSR1 | 9,659 | >1wk | |||||||||
| Win Source | WS-MT8888CSR1 | 3,355 | 8 | 20h |
Download Microchip MT8888CSR1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Microchip MT8888CSR1 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: