Microchip MT8888CS1

MT8888C Series 5 V Surface Mount DTMF Transmitter/Receiver - SOIC-20
$ 4.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MT8888CS1.

Upverter

Datasheet25 pages19 years ago

Augswan

element14 APAC

Inventory History

3 month trend:
-52.58%

CAD Models

Download Microchip MT8888CS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.867
$ 4.87
Stock
185,010
168,065
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LS245DW
1 8 4.75V 5.25V 24mA Non-Inverting,Transceiver 15mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN75161BDW
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
Texas InstrumentsSN74LS645-1DW
1 8 4.75V 5.25V 48mA Non-Inverting,Transceiver 15mA SOIC-20 12.8mm*7.52mm*2.35mm

Descriptions

Descriptions of Microchip MT8888CS1 provided by its distributors.

MT8888C Series 5 V Surface Mount DTMF Transmitter/Receiver - SOIC-20
Integrated Dtmf Tx Rx, -40 To 85Deg C Rohs Compliant: Yes |Microchip Technology MT8888CS1
Telecommunication Interface Integrated Circuits; MICROCHIP; MT8888CS1; SOIC; 4.75 V - 5.25 V; Surface Mount; 1
DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC Tube
e3 Tube IN PRODUCTION (Last Updated: 1month ago) DTMF SIGNALING CIRCUIT interface telecom 4.75V~5.25V 7mA 1W 7.5mm
内置 DTMF TX RX, -40 至 85度 C;
TELECOM DTMF SIGNALING CIRCUIT PDSO20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT8888CS-1