Texas Instruments SN75161BDW

Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
$ 2.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75161BDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

element14 APAC

element14

Upverter

Newark

Inventory History

3 month trend:
-26.07%

CAD Models

Download Texas Instruments SN75161BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.471
$ 1.952
$ 1.952
Stock
155,196
256,835
256,835
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Number of Circuits
8
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN75ALS160DWR
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
Texas InstrumentsSN75160BDWR
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
Texas InstrumentsSN75160BDWRE4
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75161BDW provided by its distributors.

Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
TRANSCEIVER, NON INVERTING, SOIC-20; Type de buffer: Émetteur-récepteur, Bidirectionnel; Famille Logique/ Numéro de base: -; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.75V;
Transceiver, Non Inverting, Soic-20; Logic Family/Base Number:-; Logic Device Type:Transceiver, Bidirectional; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Family:-; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75161BDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75161BDW .
  • SN75161BDW.