Microchip MRF24WG0MA-I/RM

2.4GHz 802.11b/g RF Transceiver, Antenna | Microchip Technology Inc. MRF24WG0MA-I/RM
$ 63.14
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MRF24WG0MA-I/RM.

Microchip SCT

Datasheet38 pages13 years ago

element14 APAC

Geoflip

CAD Models

Download Microchip MRF24WG0MA-I/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.14
$ 71.75
Stock
80,006
113,982
Authorized Distributors
3
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
36
36
Frequency
-
2.4 GHz
Data Rate
11 Mbps
54 Mbps
Interface
SPI
SPI
Current - Receiving
156 mA
156 mA
Current - Transmitting
240 mA
240 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsJN5168-001-M06Z
256 kB Flash 32 kB RAM 4 kB EEPROM 32 Bit RISC MCU w/2.4GHz 802.15.4 Transceiver
MicrochipMRF24WB0MB/RM
RF Transceiver PSK 3.3V Automotive 36-Pin SMD Module Tray
MicrochipRN42-I/RM
RN42 Series 3.6 V 2.4 GHz 4 dBm Class 2 Bluetooth® Module with EDR Support
NXP SemiconductorsJN5168-001-M00Z
JN5168 Series 3.6 V 17 mA 2.4 GHz Ultra Low Power High Performance Module
NXP SemiconductorsJN5168-001-M05Z
ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM
MicrochipRN41-I/RM
RN41 Series 3.6 V 2.4 GHz 3 Mbps Surface Mount Bluetooth Version 2.1 Module

Descriptions

Descriptions of Microchip MRF24WG0MA-I/RM provided by its distributors.

2.4GHz 802.11b/g RF Transceiver, Antenna | Microchip Technology Inc. MRF24WG0MA-I/RM
Module 802.11 B/G Wi-Fi Transceiver Module With Pcb Antenna Rohs Compliant: Yes
MODULE, WIFI TRX, PCB ANT; RF Modulation: PSK; Data Rate Max: 11Mbps; Frequency Max: 2.483GHz; Sensitivity dBm: -95dBm; Supply Voltage Min: 2.8V; Supply Voltage Max: 3.6V; Module Interface: SPI; Supply Current: -; Product Range:
ISM module Dimensions L x W: 31 x 21 mm Dimensions L x W x H: 31 x 21 x 2.7 mm Frequency: 2.4 ...2.484 Hz Operating temperature: -40...+85 °C Power supply: 2.8...3.6 V Package: Module

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24WG0MA-I/RM.
  • MRF24WG0MA-IRM