Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MRF24WG0MAT-I/RM

802.11 B/G Wi-Fi Transceiver Module With Pcb Antenna36 Module Varies T/R
$ 71.75
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MRF24WG0MAT-I/RM.

Microchip SCT

Datasheet38 pages13 years ago

Geoflip

CAD Models

Download Microchip MRF24WG0MAT-I/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.75
$ 63.14
Stock
113,817
62,217
Authorized Distributors
2
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
36
36
Frequency
2.4 GHz
-
Data Rate
54 Mbps
11 Mbps
Interface
SPI
SPI
Current - Receiving
156 mA
156 mA
Current - Transmitting
240 mA
240 mA
Sensitivity (dBm)
-95 dBm
-95 dBm
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

ON BOARDWIFIRADIO INTERFACING TO HOST PIC MCU RUNNING HARMONY STACK;PCB ANTENNA
ON BOARDWIFIRADIO INTERFACING TO HOST PIC MCU RUNNING HARMONY STACK; EXTERNALANT
MicrochipRN131G-I/RM
ULP WiFi 802.11 b/g surface mount module with on-board antenna and UFL connector
NXP SemiconductorsJN5168-001-M06Z
256 kB Flash 32 kB RAM 4 kB EEPROM 32 Bit RISC MCU w/2.4GHz 802.15.4 Transceiver
NXP SemiconductorsJN5168-001-M00Z
JN5168 Series 3.6 V 17 mA 2.4 GHz Ultra Low Power High Performance Module
Texas InstrumentsCC2564MODNCMOET
Bluetooth v4.1 (BLE) + EDR SMART SOC Class 1.5 4Mbps Automotive 33-Pin QFM T/R

Descriptions

Descriptions of Microchip MRF24WG0MAT-I/RM provided by its distributors.

802.11 B/G Wi-Fi Transceiver Module With Pcb Antenna36 Module Varies T/R
RF TXRX MOD WIFI TRACE ANT SMD "WiFi 802.11b/g Transceiver Module 2.4GHz Integrated, Trace Surface Mount"
Wi-Fi Modules, 4-wire SPI, 2.405-2.48GHz, 18 dBm, MODULE-36, RoHS
Microchip SCT
Module 802.11b/g 2.48GHz 11000Kbps 36-Pin SMD Module T/R
Modules 802.11 2484MHz 54000Kbps 36-Pin SMD Module T/R
310C 802.11.B/G PCB ANT. SOFTAP RoHSconf

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24WG0MAT-IRM