Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MRF24WB0MB/RM

RF Transceiver PSK 3.3V Automotive 36-Pin SMD Module Tray
$ 57.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MRF24WB0MB/RM.

TME

Datasheet37 pages15 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Microchip MRF24WB0MB/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipRN42N-I/RM
Bluetooth Module with EDR Support Class II 3V to 3.6V 3Mbps 35-Pin SMD Module
NXP SemiconductorsJN5168-001-M06Z
256 kB Flash 32 kB RAM 4 kB EEPROM 32 Bit RISC MCU w/2.4GHz 802.15.4 Transceiver
2.4GHz 802.11b/g RF Transceiver, Antenna | Microchip Technology Inc. MRF24WG0MA-I/RM
2.4GHz 802.11b/g RF Transceiver, U.FL | Microchip Technology Inc. MRF24WG0MB-I/RM
NXP SemiconductorsJN5168-001-M00Z
JN5168 Series 3.6 V 17 mA 2.4 GHz Ultra Low Power High Performance Module
NXP SemiconductorsJN5168-001-M05Z
ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM

Descriptions

Descriptions of Microchip MRF24WB0MB/RM provided by its distributors.

RF Transceiver PSK 3.3V Automotive 36-Pin SMD Module Tray
MRF24WB0MB Series 1 and 2 Mbps 2.4 GHz 802.11b RF Transceiver (Ext Ant. option)
WI-FI TRANSCEIVER MODULE WITH UFL EXTERNAL ANTENNA CONNECTOR; 2.4GHZ; 802.11B
Wi-Fi Transceiver Module With U.fl External Antenna Connector 36 Module Varies Tray Rohs Compliant: Yes |Microchip MRF24WB0MB/RM
RF MODULE, TXRX, 802.11B, U.FL CONN; RF Modulation: DSSS; Data Rate Max: 1000Kbps; Frequency Max: 2.483GHz; Sensitivity dBm: -91dBm; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Module Interface: -; Supply Current: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Frequency Min: 2.4GHz; Frequency Range: 2.4GHz to 2.48GHz; Kit Features: External antenna option with ultra miniature coaxial (U.FL) connector; Modulation Type: DSSS; Operating Temperature Max: 85°C; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +85°C; Sensitivity: -91 dBm; Supply Voltage Range: 2.7V to 3.6V; Transmit Power: 10dBm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24WB0MBRM