
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | MIC920YC5-TR | 3,250 | 500 | Bulk | ||||||||
| Master Electronics | MIC920YC5-TR | 3,250 | 500 | |||||||||
| DigiKey | 576-4560-1-ND | 1,908 | 1 | Cut Tape | ||||||||
| TME | MIC920YC5-TR | 0 | 3K | 20h | ||||||||
| Microchip | MIC920YC5-TR | 2,999 | 5 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Microchip MIC920YC5-TR.
Download Microchip MIC920YC5-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC920YC5-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC920YC5-TR.