onsemi NCS2001SN1T1

Operational Amplifier, 1 Func, 7500uV Offset-Max, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2001SN1T1.

IHS

Datasheet16 pages15 years ago

Augswan

DigiKey

CAD Models

Download onsemi NCS2001SN1T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
Stock
778,743
528,343,308
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.5 V
3.5 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Operational Amplifier, 1 Func, 7000uV Offset-Max, NMOS, PDSO5
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
Operational Amplifier, Low bias current, Rail to Rail CMOS Op-Amp Pinout Style: 2

Descriptions

Descriptions of onsemi NCS2001SN1T1 provided by its distributors.

Operational Amplifier, 1 Func, 7500uV Offset-Max, CMOS, PDSO5
Operational Amplifiers - Op Amps 0.9V Single Rail to
Op Amp Single GP R-R I/O ±3.5V/7V 5-Pin TSOP T/R
Contains Lead Not Qualified GULL WING Rail-to-Rail General Purpose Amplifier 340mW 60dB 1.6V/mus -40C~105C
OP-AMP 7500 uV OFFSET-MAX 1.4 MHz BAND WIDTH PDSO5
NCS2001SN1T1, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd