Microchip MIC7300YM5-TR

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC7300YM5-TR.

SHENGYU ELECTRONICS

Datasheet12 pages21 years ago

Microchip

Upverter

Newark

Inventory History

3 month trend:
+41.11%

CAD Models

Download Microchip MIC7300YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-22
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6401T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA348AIDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA348AIDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLM321MF/NOPB
LOW POWER SINGLE OP AMP Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5

Descriptions

Descriptions of Microchip MIC7300YM5-TR provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - SOT-23-5
OP Amp Single High-Output Drive R-R I/O 10V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5
Integrated Circuit Operational Amplifier: high-output-drive; CH:1; 400kHz; CMOS; 2.2-10V; -40+85 deg.C; SMD; SOT23-5
Microchip General purpose operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
OP AMP, RR, 10V, 500KHZ, 0.5V/US, 5SOT23; No. of Amplifiers: 1 Amplifier; Bandwidth: 550kHz; Slew Rate: 0.5V/µs; Supply Voltage Range: 2.2V to 10V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 2.2V to 10V; No. of Amplifiers: 1Amplifiers; Op Amp Type: CMOS; Operating Temperature Range: -40°C to +85°C
Amplifier Type = CMOS / Gain Bandwidth kHz = 550 / Slew Rate V/us = 0.5 / Input Offset Voltage mV = 1 / Input Bias Current pA = 0.5 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 45 / Power Supply Rejection Ratio (PSRR) dB = 75 / Voltage Gain V/mV = 340 / Input Voltage Noise Density nV/√Hz = 37 / Output Current per Channel mA = 115 / Supply Current mA = 2 / Single Supply Voltage Min. V = 2.2 / Single Supply Voltage Max. V = 10 / Dual Supply Voltage Min. V = 1.1 / Dual Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.02 / Width mm = 1.75 / Height mm = 1.3 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC7300YM5 TR
  • MIC7300YM5TR