Microchip MIC911YM5-TR

Operational Amplifier, 1 Func, 10000uV Offset-Max, PDSO5
$ 0.394

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC911YM5-TR.

SHENGYU ELECTRONICS

Datasheet13 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC911YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLV2361IDBVR
Single, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsTLV2361CDBV
Single High-Performance, Low-Voltage Operational Amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV2361CDBVT
Single, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 5-SOT-23 0 to 70
Analog DevicesLMX321AUK+T
ROHS3Compliant R-PDSO-G5 TIN LEAD Tape & Reel (TR) op amp buffer circuit 2.9mm 0.05muA 2.7V 1300kHz
STMicroelectronicsLMV321LILT
Low-power, general-purpose operational amplifier, -40 to 125°C, SOT23-5L, Tape and Reel
Analog DevicesAD8541ART-REEL7
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5

Descriptions

Descriptions of Microchip MIC911YM5-TR provided by its distributors.

Operational Amplifier, 1 Func, 10000uV Offset-Max, PDSO5
105MHz 1.25mA High Speed Op Amp
IC OPAMP VFB 1 CIRCUIT SOT23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC911YM5 TR
  • MIC911YM5TR