Microchip MIC5305-2.85YD5-TR

MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - TSOT23-5
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5305-2.85YD5-TR.

Microchip

Datasheet28 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5305-2.85YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.353
$ 0.353
Stock
154,095
195,341
195,341
Authorized Distributors
6
6
6
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
-
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Output Voltage
2.85 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
60 mV
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
85 dB
-
-

Supply Chain

Projected EOL Date2034-01-28
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - TSOT23-5
MIC5305 Series 4.75 V Fixed Output 150 mA SMT µCap ULDO Regulator - TSOT23-5
MIC5265 Series 3.3 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
Texas InstrumentsTPS78228DDCR
PMIC - Voltage regulator - Linear positive fixed 1 output 150mA TSOT23-5 Vo=2.8V
Texas InstrumentsTPS78230DDCR
PMIC - Voltage regulator - Linear positive fixed 1 output 150mA TSOT23-5 Vo=3V
Texas InstrumentsTPS73131DBVR
LDO Regulator Pos 3.1V 0.15A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MIC5305-2.85YD5-TR provided by its distributors.

MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - TSOT23-5
LDO Regulator Pos 2.85V 0.15A 5-Pin TSOT-23 T/R
150mA uCap Ultra Low Dropout High PSRR LDO Regulator
SOT-23-5 Pre-ordered MCUs ROHS
85dB~65dB(1kHz~10kHz) 150¦ÌA Fixed 150mA 1 2.85V 2.25V 2.85V 5.5V 850mV@ 150mA 0.1%(Typ) 0.02(Typ) TSOT-23-5 , 2.9mm*1.6mm*870¦Ìm
MIC5305 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 60mV 150mA -40C~125C 85dB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5305-2.85YD5 TR
  • MIC5305-2.85YD5TR